Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 205-5832Brand: KEMETManufacturers Part No.: C/CT-0306
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

KEMET

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 2,323.44

AED 48.405 Each (In a Box of 48) (ex VAT)

AED 2,439.61

AED 50.825 Each (In a Box of 48) (inc. VAT)

KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8

AED 2,323.44

AED 48.405 Each (In a Box of 48) (ex VAT)

AED 2,439.61

AED 50.825 Each (In a Box of 48) (inc. VAT)

KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
48 - 48AED 48.405AED 2,323.44
96 - 192AED 40.32AED 1,935.36
240 - 432AED 35.49AED 1,703.52
480+AED 34.598AED 1,660.68

Technical Document

Specifications

Brand

KEMET

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Vietnam