KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 205-5833Brand: KEMETManufacturers Part No.: C/CT-0306
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

KEMET

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 64.47

AED 64.47 Each (ex VAT)

AED 67.69

AED 67.69 Each (inc. VAT)

KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8

AED 64.47

AED 64.47 Each (ex VAT)

AED 67.69

AED 67.69 Each (inc. VAT)

KEMET C/CT-0306, Current Sensor IC 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 64.47
5 - 9AED 56.86
10 - 24AED 47.25
25+AED 35.49

Technical Document

Specifications

Brand

KEMET

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Vietnam