Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD

RS Stock No.: 451-5146Brand: KEMETManufacturers Part No.: C0603C102K5RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Mexico

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Mexico

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in