Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 264-4551Brand: KEMETManufacturers Part No.: C0603C102K5RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

You may be interested in
Epcos 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
EPCOS 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Stock information temporarily unavailable.

AED 1.29

AED 0.052 Each (In a Pack of 25) (ex VAT)

AED 1.35

AED 0.055 Each (In a Pack of 25) (inc. VAT)

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

AED 1.29

AED 0.052 Each (In a Pack of 25) (ex VAT)

AED 1.35

AED 0.055 Each (In a Pack of 25) (inc. VAT)

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 0.052AED 1.29
125 - 600AED 0.052AED 1.29
625 - 1225AED 0.052AED 1.29
1250+AED 0.052AED 1.29
You may be interested in
Epcos 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
EPCOS 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

You may be interested in
Epcos 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
KEMET 1nF Ceramic Multilayer Capacitor, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
EPCOS 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)