KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 691-1149Brand: KEMETManufacturers Part No.: C0603C225K4PACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in
Stock information temporarily unavailable.

AED 5.25

AED 0.21 Each (In a Pack of 25) (ex VAT)

AED 5.51

AED 0.22 Each (In a Pack of 25) (inc. VAT)

KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

AED 5.25

AED 0.21 Each (In a Pack of 25) (ex VAT)

AED 5.51

AED 0.22 Each (In a Pack of 25) (inc. VAT)

KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 0.21AED 5.25
250 - 475AED 0.21AED 5.25
500 - 975AED 0.21AED 5.25
1000 - 2475AED 0.21AED 5.25
2500+AED 0.21AED 5.25
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in