Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

RS Stock No.: 147-976Brand: KEMETManufacturers Part No.: C0805C101J2GACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

100pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

AED 3.94

AED 0.158 Each (In a Pack of 25) (ex VAT)

AED 4.14

AED 0.166 Each (In a Pack of 25) (inc. VAT)

KEMET 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
Select packaging type

AED 3.94

AED 0.158 Each (In a Pack of 25) (ex VAT)

AED 4.14

AED 0.166 Each (In a Pack of 25) (inc. VAT)

KEMET 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

100pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.