Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 691-1183Brand: KEMETManufacturers Part No.: C0805C476M9PACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 1.433Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 18.90

AED 3.78 Each (In a Pack of 5) (ex VAT)

AED 19.84

AED 3.969 Each (In a Pack of 5) (inc. VAT)

KEMET 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Select packaging type

AED 18.90

AED 3.78 Each (In a Pack of 5) (ex VAT)

AED 19.84

AED 3.969 Each (In a Pack of 5) (inc. VAT)

KEMET 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.78AED 18.90
50 - 95AED 3.518AED 17.59
100 - 245AED 3.255AED 16.28
250 - 495AED 3.045AED 15.22
500+AED 2.782AED 13.91
You may be interested in
Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 1.433Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 1.433Each (In a Pack of 10) (ex VAT)