Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 803-0059Brand: KEMETManufacturers Part No.: C1206C104KARACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.25mm

Length

3.2mm

Depth

1.6mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
Murata 100nF MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 25) (ex VAT)
TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 8.92

AED 0.892 Each (In a Pack of 10) (ex VAT)

AED 9.37

AED 0.937 Each (In a Pack of 10) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Select packaging type

AED 8.92

AED 0.892 Each (In a Pack of 10) (ex VAT)

AED 9.37

AED 0.937 Each (In a Pack of 10) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 100nF MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 25) (ex VAT)
TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.25mm

Length

3.2mm

Depth

1.6mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
Murata 100nF MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 25) (ex VAT)
TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
AED 0.662Each (In a Pack of 50) (ex VAT)