KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 133-5644Brand: KEMETManufacturers Part No.: C1206C105K5RACAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Country of Origin

Mexico

Product details

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors

1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified

1206 Range

You may be interested in
Stock information temporarily unavailable.

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.682AED 34.12
250 - 450AED 0.63AED 31.50
500 - 950AED 0.578AED 28.88
1000 - 2450AED 0.578AED 28.88
2500+AED 0.525AED 26.25
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Country of Origin

Mexico

Product details

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors

1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified

1206 Range

You may be interested in