KEMET 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 691-1237Brand: KEMETManufacturers Part No.: C1206C476M8PACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
AED 1.93Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 18.38

AED 3.675 Each (In a Pack of 5) (ex VAT)

AED 19.30

AED 3.859 Each (In a Pack of 5) (inc. VAT)

KEMET 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

AED 18.38

AED 3.675 Each (In a Pack of 5) (ex VAT)

AED 19.30

AED 3.859 Each (In a Pack of 5) (inc. VAT)

KEMET 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.675AED 18.38
50 - 95AED 3.412AED 17.06
100 - 245AED 3.15AED 15.75
250 - 495AED 2.94AED 14.70
500+AED 2.678AED 13.39
You may be interested in
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
AED 1.93Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
Taiyo Yuden 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 5) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
Murata 47μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
AED 1.93Each (In a Pack of 10) (ex VAT)