Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

RS Stock No.: 500-2534Brand: KEMETManufacturers Part No.: C1210C102KGRACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.4mm

Length

3.2mm

Depth

2.5mm

Height

1.4mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

1210 High Voltage Series

You may be interested in
Stock information temporarily unavailable.

AED 7.88

AED 1.575 Each (In a Pack of 5) (ex VAT)

AED 8.27

AED 1.654 Each (In a Pack of 5) (inc. VAT)

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Select packaging type

AED 7.88

AED 1.575 Each (In a Pack of 5) (ex VAT)

AED 8.27

AED 1.654 Each (In a Pack of 5) (inc. VAT)

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.575AED 7.88
50 - 95AED 1.47AED 7.35
100 - 195AED 1.418AED 7.09
200 - 395AED 1.312AED 6.56
400+AED 1.208AED 6.04
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.4mm

Length

3.2mm

Depth

2.5mm

Height

1.4mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

1210 High Voltage Series

You may be interested in