Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.99 | AED 19.95 |
50 - 95 | AED 3.728 | AED 18.64 |
100 - 245 | AED 3.465 | AED 17.32 |
250 - 495 | AED 3.202 | AED 16.01 |
500+ | AED 2.94 | AED 14.70 |
Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions