Technical Document
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Country of Origin
Brazil
Product details
Kemet 1210 Automotive Grade SMT MLCC Ceramic Capacitors
1210 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
25
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.418 | AED 35.44 |
100 - 225 | AED 1.312 | AED 32.81 |
250 - 475 | AED 1.26 | AED 31.50 |
500 - 1225 | AED 1.155 | AED 28.88 |
1250+ | AED 1.05 | AED 26.25 |
Technical Document
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Country of Origin
Brazil
Product details
Kemet 1210 Automotive Grade SMT MLCC Ceramic Capacitors
1210 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified