Technical Document
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
50V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
5 x 3.5 x 5mm
Length
5mm
Depth
3.5mm
Height
5mm
Series
KPS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
AED 18.27
AED 18.27 Each (ex VAT)
AED 19.18
AED 19.18 Each (inc. VAT)
1
AED 18.27
AED 18.27 Each (ex VAT)
AED 19.18
AED 19.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 18.27 |
10 - 24 | AED 17.17 |
25 - 49 | AED 16.06 |
50 - 99 | AED 14.96 |
100+ | AED 13.65 |
Technical Document
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
50V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
5 x 3.5 x 5mm
Length
5mm
Depth
3.5mm
Height
5mm
Series
KPS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex