Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 2μF Multilayer Ceramic Capacitor MLCC, 200V dc V, 0.1 , SMD

RS Stock No.: 224-6964Brand: KEMETManufacturers Part No.: C2220X205K2RLCAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2µF

Voltage

200V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 5,227.25

AED 10.454 Each (On a Reel of 500) (ex VAT)

AED 5,488.61

AED 10.977 Each (On a Reel of 500) (inc. VAT)

KEMET 2μF Multilayer Ceramic Capacitor MLCC, 200V dc V, 0.1 , SMD

AED 5,227.25

AED 10.454 Each (On a Reel of 500) (ex VAT)

AED 5,488.61

AED 10.977 Each (On a Reel of 500) (inc. VAT)

KEMET 2μF Multilayer Ceramic Capacitor MLCC, 200V dc V, 0.1 , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

2µF

Voltage

200V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

Mexico