KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 146-3565Brand: KEMETManufacturers Part No.: C315C473K5R5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Terminal Type

Radial

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 13.65

AED 0.682 Each (In a Pack of 20) (ex VAT)

AED 14.33

AED 0.716 Each (In a Pack of 20) (inc. VAT)

KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

AED 13.65

AED 0.682 Each (In a Pack of 20) (ex VAT)

AED 14.33

AED 0.716 Each (In a Pack of 20) (inc. VAT)

KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 0.682AED 13.65
100 - 180AED 0.63AED 12.60
200+AED 0.63AED 12.60

Technical Document

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Terminal Type

Radial

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico