Technical Document
Specifications
Brand
KEMETCapacitance
470nF
Voltage
25V dc
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 2.54 x 5.08mm
Length
3.81mm
Automotive Standard
AEC-Q200
Depth
2.54mm
Height
5.08mm
Series
Goldmax 300
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.838 | AED 18.38 |
100 - 240 | AED 1.732 | AED 17.32 |
250 - 490 | AED 1.628 | AED 16.28 |
500 - 990 | AED 1.522 | AED 15.22 |
1000+ | AED 1.365 | AED 13.65 |
Technical Document
Specifications
Brand
KEMETCapacitance
470nF
Voltage
25V dc
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 2.54 x 5.08mm
Length
3.81mm
Automotive Standard
AEC-Q200
Depth
2.54mm
Height
5.08mm
Series
Goldmax 300
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration