Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 146-3564Brand: KEMETManufacturers Part No.: C320C106K3R5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.18 x 5.84mm

Length

5.08mm

Depth

3.18mm

Height

5.84mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 27.30

AED 13.648 Each (In a Pack of 2) (ex VAT)

AED 28.66

AED 14.33 Each (In a Pack of 2) (inc. VAT)

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

AED 27.30

AED 13.648 Each (In a Pack of 2) (ex VAT)

AED 28.66

AED 14.33 Each (In a Pack of 2) (inc. VAT)

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 13.648AED 27.30
20 - 48AED 12.669AED 25.34
50 - 98AED 11.845AED 23.69
100 - 198AED 11.021AED 22.04
200+AED 10.248AED 20.50

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.18 x 5.84mm

Length

5.08mm

Depth

3.18mm

Height

5.84mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Country of Origin

Mexico