Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C

RS Stock No.: 538-1590Brand: KEMETManufacturers Part No.: C330C225M5U5TADistrelec Article No.: 30110885
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

50V dc

Package/Case

Radial

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9.14 x 7.62 x 3.81mm

Length

9.14mm

Height

3.81mm

Series

Goldmax 300

Tolerance Minus

-20%

Tolerance Plus

+20%

Minimum Operating Temperature

+10°C

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+85°C

Temperature Coefficient

-56 → +22%

Country of Origin

Mexico

Product details

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16.74

AED 3.348 Each (In a Pack of 5) (ex VAT)

AED 17.58

AED 3.515 Each (In a Pack of 5) (inc. VAT)

KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C
Select packaging type

AED 16.74

AED 3.348 Each (In a Pack of 5) (ex VAT)

AED 17.58

AED 3.515 Each (In a Pack of 5) (inc. VAT)

KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.348AED 16.74
50 - 95AED 3.142AED 15.71
100 - 245AED 2.936AED 14.68
250 - 495AED 2.781AED 13.90
500+AED 2.524AED 12.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

50V dc

Package/Case

Radial

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9.14 x 7.62 x 3.81mm

Length

9.14mm

Height

3.81mm

Series

Goldmax 300

Tolerance Minus

-20%

Tolerance Plus

+20%

Minimum Operating Temperature

+10°C

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+85°C

Temperature Coefficient

-56 → +22%

Country of Origin

Mexico

Product details

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in