Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

RS Stock No.: 172-6535Brand: KEMETManufacturers Part No.: C410C103K5R5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

AxiMax 400 Series

X7R dielectric
Conformally coated
Compact axial package

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in
Stock information temporarily unavailable.

AED 94.50

AED 0.315 Each (In a Bag of 300) (ex VAT)

AED 99.22

AED 0.331 Each (In a Bag of 300) (inc. VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

AED 94.50

AED 0.315 Each (In a Bag of 300) (ex VAT)

AED 99.22

AED 0.331 Each (In a Bag of 300) (inc. VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
300 - 900AED 0.315AED 94.50
1200 - 2700AED 0.262AED 78.75
3000 - 4800AED 0.262AED 78.75
5100 - 9900AED 0.21AED 63.00
10200+AED 0.21AED 63.00
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

AxiMax 400 Series

X7R dielectric
Conformally coated
Compact axial package

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in