Technical Document
Specifications
Brand
KEMETCapacitance
8µF
Voltage
1.3kV dc
Tolerance
±5%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
37.5mm
Length
42mm
Depth
20mm
Lead Length
6mm
Equivalent Series Resistance
7.9mΩ
Height
40mm
Dimensions
42 x 20 x 40mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Country of Origin
China
AED 44.73
AED 22.365 Each (In a Pack of 2) (ex VAT)
AED 46.97
AED 23.483 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 44.73
AED 22.365 Each (In a Pack of 2) (ex VAT)
AED 46.97
AED 23.483 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 22.365 | AED 44.73 |
10 - 24 | AED 20.108 | AED 40.22 |
26+ | AED 17.955 | AED 35.91 |
Technical Document
Specifications
Brand
KEMETCapacitance
8µF
Voltage
1.3kV dc
Tolerance
±5%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
37.5mm
Length
42mm
Depth
20mm
Lead Length
6mm
Equivalent Series Resistance
7.9mΩ
Height
40mm
Dimensions
42 x 20 x 40mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
1.2mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Country of Origin
China