Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KEMET Array Capacitor 3.3nF 200V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount

RS Stock No.: 121-3863Brand: KEMETManufacturers Part No.: CA064X332K2RACTU
brand-logo
View all in Array Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

3.3nF

Series

CA064

Tolerance

±10%

Voltage

200V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Country of Origin

Mexico

Product details

KEMET MLCC Array CA064 Series

KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.

Features

Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability

Standards

AEC–Q200

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.78

AED 0.876 Each (In a Pack of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Pack of 50) (inc. VAT)

KEMET Array Capacitor 3.3nF 200V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount

AED 43.78

AED 0.876 Each (In a Pack of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Pack of 50) (inc. VAT)

KEMET Array Capacitor 3.3nF 200V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 4950AED 0.876AED 43.78
5000 - 12450AED 0.309AED 15.45
12500+AED 0.309AED 15.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

3.3nF

Series

CA064

Tolerance

±10%

Voltage

200V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Country of Origin

Mexico

Product details

KEMET MLCC Array CA064 Series

KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.

Features

Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability

Standards

AEC–Q200

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more