Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 150nF MLCC, 250V ac V, ±10% , SMD

RS Stock No.: 186-0921Brand: KEMETManufacturers Part No.: CAN21X154KARACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

250V ac

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.9 x 5 x 1.4mm

Length

5.9mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

1.4mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 4,620.00

AED 4.62 Each (On a Reel of 1000) (ex VAT)

AED 4,851.00

AED 4.851 Each (On a Reel of 1000) (inc. VAT)

KEMET 150nF MLCC, 250V ac V, ±10% , SMD

AED 4,620.00

AED 4.62 Each (On a Reel of 1000) (ex VAT)

AED 4,851.00

AED 4.851 Each (On a Reel of 1000) (inc. VAT)

KEMET 150nF MLCC, 250V ac V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

250V ac

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.9 x 5 x 1.4mm

Length

5.9mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

1.4mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico