Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm

RS Stock No.: 169-6802Brand: KEMETManufacturers Part No.: EFA(01)-240X240T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFA

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EF Series, EFA Type Flex Suppressor Sheet

EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.

EFA type flex suppressor sheets have high magnetic permeability of μ60. They are flame retardant and have a UL 94 V-0 certification. They are red phosphorous free.

Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression

Product Application Information

Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise

You may be interested in
Stock information temporarily unavailable.

AED 423.33

AED 141.11 Each (In a Bag of 3) (ex VAT)

AED 444.50

AED 148.166 Each (In a Bag of 3) (inc. VAT)

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm

AED 423.33

AED 141.11 Each (In a Bag of 3) (ex VAT)

AED 444.50

AED 148.166 Each (In a Bag of 3) (inc. VAT)

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
3 - 12AED 141.11AED 423.33
15+AED 135.496AED 406.49
You may be interested in

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFA

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EF Series, EFA Type Flex Suppressor Sheet

EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.

EFA type flex suppressor sheets have high magnetic permeability of μ60. They are flame retardant and have a UL 94 V-0 certification. They are red phosphorous free.

Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression

Product Application Information

Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise

You may be interested in