Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm

RS Stock No.: 181-5928Brand: KEMETManufacturers Part No.: EFS(10)-240X240
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

1mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

AED 870.40

AED 870.40 Each (ex VAT)

AED 913.92

AED 913.92 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm

AED 870.40

AED 870.40 Each (ex VAT)

AED 913.92

AED 913.92 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

1mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan