KEMET Ferrite Ring Toroid Core, For: General Electronics, 15 x 10.5 x 12mm

RS Stock No.: 870-9083Brand: KEMETManufacturers Part No.: ESD-R-15C-1
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

15 x 10.5 x 12mm

Application

General Electronics

Material

Nickel Zinc

Height

12mm

Inner Diameter

10.5mm

Outer Diameter

15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics
AED 3.197Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: General Electronics, 15 x 10.5 x 12mm

P.O.A.

Each (In a Pack of 100) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: General Electronics, 15 x 10.5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics
AED 3.197Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

15 x 10.5 x 12mm

Application

General Electronics

Material

Nickel Zinc

Height

12mm

Inner Diameter

10.5mm

Outer Diameter

15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET Ferrite Ring Ferrite Core, For: Consumer Electronics
AED 3.197Each (In a Bag of 5) (ex VAT)