KEMET Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm

RS Stock No.: 811-9118Brand: KEMETManufacturers Part No.: ESD-SR-110Distrelec Article No.: 30161354
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Consumer Electronics

Material

Ferrite

Key

No

Impedance at 25 MHz

175Ω

Openable

Yes

Outer Dimensions

14.4 x 28 x 14.2mm

Impedance at 100 MHz

320Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Depth

28mm

Outer Height

14.2mm

Outer Width

14.4mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.66

AED 10.66 Each (ex VAT)

AED 11.19

AED 11.19 Each (inc. VAT)

KEMET Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm
Select packaging type

AED 10.66

AED 10.66 Each (ex VAT)

AED 11.19

AED 11.19 Each (inc. VAT)

KEMET Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 10.66
25 - 49AED 10.18
50 - 99AED 9.66
100 - 249AED 9.03
250+AED 8.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Consumer Electronics

Material

Ferrite

Key

No

Impedance at 25 MHz

175Ω

Openable

Yes

Outer Dimensions

14.4 x 28 x 14.2mm

Impedance at 100 MHz

320Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Depth

28mm

Outer Height

14.2mm

Outer Width

14.4mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more