Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm

RS Stock No.: 169-6800Brand: KEMETManufacturers Part No.: ESD-SR-S25
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Key

No

Openable

Yes

Outer Dimensions

33 x 15.5 x 29mm

Aperture Diameter

14.5mm

Number of Apertures

1

Outer Depth

15.5mm

Outer Height

29mm

Outer Width

33mm

Country of Origin

Japan

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,638.00

AED 8.19 Each (In a Box of 200) (ex VAT)

AED 1,719.90

AED 8.60 Each (In a Box of 200) (inc. VAT)

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm

AED 1,638.00

AED 8.19 Each (In a Box of 200) (ex VAT)

AED 1,719.90

AED 8.60 Each (In a Box of 200) (inc. VAT)

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Key

No

Openable

Yes

Outer Dimensions

33 x 15.5 x 29mm

Aperture Diameter

14.5mm

Number of Apertures

1

Outer Depth

15.5mm

Outer Height

29mm

Outer Width

33mm

Country of Origin

Japan

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more