Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm

RS Stock No.: 811-9146Brand: KEMETManufacturers Part No.: ESD-SR-S25Distrelec Article No.: 30161363
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Impedance at 25 MHz

223Ω

Key

No

Openable

Yes

Outer Dimensions

33 x 15.5 x 29mm

Impedance at 100 MHz

417Ω

Aperture Diameter

14.5mm

Number of Apertures

1

Outer Depth

15.5mm

Outer Height

29mm

Outer Width

33mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Stock information temporarily unavailable.

AED 14.23

AED 14.23 Each (ex VAT)

AED 14.94

AED 14.94 Each (inc. VAT)

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm
Select packaging type

AED 14.23

AED 14.23 Each (ex VAT)

AED 14.94

AED 14.94 Each (inc. VAT)

KEMET Openable Ferrite Ring, 33 x 15.5 x 29mm, For Consumer Electronics, Apertures: 1, Diameter 14.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.23
10 - 24AED 13.65
25 - 49AED 13.12
50 - 99AED 12.39
100+AED 11.24

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Impedance at 25 MHz

223Ω

Key

No

Openable

Yes

Outer Dimensions

33 x 15.5 x 29mm

Impedance at 100 MHz

417Ω

Aperture Diameter

14.5mm

Number of Apertures

1

Outer Depth

15.5mm

Outer Height

29mm

Outer Width

33mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics