Technical Document
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
5000 h @ +105 °C/35V dc/Ir
Lead Pitch
5mm
Equivalent Series Resistance
18mΩ
Leakage Current
350 μA
Tolerance
±20%
Series
ESY
Polarised
Polar
Ripple Current
2.77A
Dissipation Factor
0.12
Country of Origin
China
Product details
Kemet ESY Series
Kemet ESY series single-ended aluminium electrolytic capacitors are designed for very low impedance and high ripple current applications. . The ESY series features a high temperature rating and is suitable for general purpose applications such as high frequency switch mode circuits.
Very low impedance
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
AED 123.38
AED 2.468 Each (In a Pack of 50) (ex VAT)
AED 129.55
AED 2.591 Each (In a Pack of 50) (inc. VAT)
50
AED 123.38
AED 2.468 Each (In a Pack of 50) (ex VAT)
AED 129.55
AED 2.591 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 2.468 | AED 123.38 |
100 - 200 | AED 2.258 | AED 112.88 |
250 - 450 | AED 2.205 | AED 110.25 |
500 - 1950 | AED 2.152 | AED 107.62 |
2000+ | AED 2.10 | AED 105.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
5000 h @ +105 °C/35V dc/Ir
Lead Pitch
5mm
Equivalent Series Resistance
18mΩ
Leakage Current
350 μA
Tolerance
±20%
Series
ESY
Polarised
Polar
Ripple Current
2.77A
Dissipation Factor
0.12
Country of Origin
China
Product details
Kemet ESY Series
Kemet ESY series single-ended aluminium electrolytic capacitors are designed for very low impedance and high ripple current applications. . The ESY series features a high temperature rating and is suitable for general purpose applications such as high frequency switch mode circuits.
Very low impedance
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base