Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China
AED 224.91
AED 224.91 Each (ex VAT)
AED 236.16
AED 236.16 Each (inc. VAT)
KEMET FG-R01-4GA, Current Sensor 6-Pin
1
AED 224.91
AED 224.91 Each (ex VAT)
AED 236.16
AED 236.16 Each (inc. VAT)
KEMET FG-R01-4GA, Current Sensor 6-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 224.91 |
5+ | AED 218.19 |
Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China