Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China
AED 221.24
AED 221.24 Each (ex VAT)
AED 232.30
AED 232.30 Each (inc. VAT)
KEMET FG-R04-4GA, Current Sensor 6-Pin
1
AED 221.24
AED 221.24 Each (ex VAT)
AED 232.30
AED 232.30 Each (inc. VAT)
KEMET FG-R04-4GA, Current Sensor 6-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 221.24 |
5+ | AED 214.57 |
Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China