KEMET FG-R05-4BA, Current Sensor 6-Pin

RS Stock No.: 444-550Brand: KEMETManufacturers Part No.: FG-R05-4BA
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

KEMET

Offset Voltage

5V

Quiescent Current

6mA

Pin Count

6

Mounting Type

PCB Monut

Country of Origin

China

AED 221.24

AED 221.24 Each (ex VAT)

AED 232.30

AED 232.30 Each (inc. VAT)

KEMET FG-R05-4BA, Current Sensor 6-Pin

AED 221.24

AED 221.24 Each (ex VAT)

AED 232.30

AED 232.30 Each (inc. VAT)

KEMET FG-R05-4BA, Current Sensor 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 221.24
5+AED 214.57

Technical Document

Specifications

Brand

KEMET

Offset Voltage

5V

Quiescent Current

6mA

Pin Count

6

Mounting Type

PCB Monut

Country of Origin

China