Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

RS Stock No.: 135-5822Brand: KEMETManufacturers Part No.: FMR0H104ZF
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 6.5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,210.00

AED 7.21 Each (In a Bag of 1000) (ex VAT)

AED 7,570.50

AED 7.57 Each (In a Bag of 1000) (inc. VAT)

KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

AED 7,210.00

AED 7.21 Each (In a Bag of 1000) (ex VAT)

AED 7,570.50

AED 7.57 Each (In a Bag of 1000) (inc. VAT)

KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 6.5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more