Technical Document
Specifications
Brand
KEMETInductance
127 μH
Series
HHBC
Test Frequency
100 kHz
DC Resistance
31.7mΩ
Maximum Current
6 A
Dimensions
30 (Dia.) x 16.2mm
Operating Temperature Range
-40°C → +125°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+125°C
Depth
30mm
Minimum Operating Temperature
-40°C
Height
16.2mm
Country of Origin
Vietnam
AED 28.56
AED 28.56 Each (ex VAT)
AED 29.99
AED 29.99 Each (inc. VAT)
1
AED 28.56
AED 28.56 Each (ex VAT)
AED 29.99
AED 29.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 28.56 |
10+ | AED 22.36 |
Technical Document
Specifications
Brand
KEMETInductance
127 μH
Series
HHBC
Test Frequency
100 kHz
DC Resistance
31.7mΩ
Maximum Current
6 A
Dimensions
30 (Dia.) x 16.2mm
Operating Temperature Range
-40°C → +125°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+125°C
Depth
30mm
Minimum Operating Temperature
-40°C
Height
16.2mm
Country of Origin
Vietnam