Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
5mm
Length
7.2mm
Depth
5mm
Height
10mm
Dimensions
5 x 10 x 7.2mm
Dielectric
Polyester
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.25 | AED 26.25 |
50 - 95 | AED 4.462 | AED 22.31 |
100 - 245 | AED 3.938 | AED 19.69 |
250 - 495 | AED 3.465 | AED 17.32 |
500+ | AED 3.202 | AED 16.01 |
Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
5mm
Length
7.2mm
Depth
5mm
Height
10mm
Dimensions
5 x 10 x 7.2mm
Dielectric
Polyester
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads