Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET MMK Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 22nF, Through Hole

RS Stock No.: 870-4646Brand: KEMETManufacturers Part No.: MMK5223K63J01L4
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyester

Dissipation Factor

2.5%

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 183.75

AED 0.368 Each (In a Pack of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Pack of 500) (inc. VAT)

KEMET MMK Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 22nF, Through Hole

AED 183.75

AED 0.368 Each (In a Pack of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Pack of 500) (inc. VAT)

KEMET MMK Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 22nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
500 - 500AED 0.368AED 183.75
1000 - 1000AED 0.315AED 157.50
1500+AED 0.315AED 157.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyester

Dissipation Factor

2.5%

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in