Technical Document
Specifications
Brand
KEMETCapacitance
1nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
PHE450
Lead Pitch
15mm
Length
18mm
Lead Length
6mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Sweden
Product details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
AED 1,627.50
AED 1.628 Each (In a Bag of 1000) (ex VAT)
AED 1,708.88
AED 1.709 Each (In a Bag of 1000) (inc. VAT)
1000
AED 1,627.50
AED 1.628 Each (In a Bag of 1000) (ex VAT)
AED 1,708.88
AED 1.709 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | AED 1.628 | AED 1,627.50 |
2000 - 3000 | AED 1.365 | AED 1,365.00 |
4000 - 5000 | AED 1.208 | AED 1,207.50 |
6000 - 9000 | AED 1.102 | AED 1,102.50 |
10000+ | AED 1.102 | AED 1,102.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
1nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
PHE450
Lead Pitch
15mm
Length
18mm
Lead Length
6mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Sweden
Product details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0