Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Surface Mount Position Sensor, SMD

RS Stock No.: 178-0991Brand: KEMETManufacturers Part No.: PL-N823-01
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

2 V

Package Type

SMD

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39,795.00

AED 19.898 Each (On a Reel of 2000) (ex VAT)

AED 41,784.75

AED 20.893 Each (On a Reel of 2000) (inc. VAT)

KEMET Surface Mount Position Sensor, SMD

AED 39,795.00

AED 19.898 Each (On a Reel of 2000) (ex VAT)

AED 41,784.75

AED 20.893 Each (On a Reel of 2000) (inc. VAT)

KEMET Surface Mount Position Sensor, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

2 V

Package Type

SMD

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more