KEMET Paper Capacitor 330nF 275V ac ±10% Tolerance PME271M Through Hole +110°C

RS Stock No.: 210-538Brand: KEMETManufacturers Part No.: PME271M633KR30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

275

Series

PME271M

Lead Pitch

25.4mm

Tolerance Minus

-10%

Tolerance Plus

+10%

Tolerance

±10%

Suppression Class

X2

Mounting Type

Through Hole

Length

30.5mm

Height

19mm

Depth

12.1mm

Dimensions

30.5 x 12.1 x 19mm

Lead Diameter

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Country of Origin

Finland

Product details

PME 271M Metallised Paper

Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 83.74

AED 16.748 Each (In a Pack of 5) (ex VAT)

AED 87.93

AED 17.585 Each (In a Pack of 5) (inc. VAT)

KEMET Paper Capacitor 330nF 275V ac ±10% Tolerance PME271M Through Hole +110°C
Select packaging type

AED 83.74

AED 16.748 Each (In a Pack of 5) (ex VAT)

AED 87.93

AED 17.585 Each (In a Pack of 5) (inc. VAT)

KEMET Paper Capacitor 330nF 275V ac ±10% Tolerance PME271M Through Hole +110°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 16.748AED 83.74
50 - 370AED 12.18AED 60.90
375 - 495AED 8.715AED 43.58
500 - 1245AED 7.822AED 39.11
1250+AED 7.718AED 38.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

275

Series

PME271M

Lead Pitch

25.4mm

Tolerance Minus

-10%

Tolerance Plus

+10%

Tolerance

±10%

Suppression Class

X2

Mounting Type

Through Hole

Length

30.5mm

Height

19mm

Depth

12.1mm

Dimensions

30.5 x 12.1 x 19mm

Lead Diameter

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Country of Origin

Finland

Product details

PME 271M Metallised Paper

Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more