Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

RS Stock No.: 173-1811Brand: KEMETManufacturers Part No.: PMR209MC6100M047R30
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

47Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Depth

7.6mm

Height

14mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Stock information temporarily unavailable.

AED 1,220.62

AED 4.882 Each (In a Bag of 250) (ex VAT)

AED 1,281.65

AED 5.126 Each (In a Bag of 250) (inc. VAT)

KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

AED 1,220.62

AED 4.882 Each (In a Bag of 250) (ex VAT)

AED 1,281.65

AED 5.126 Each (In a Bag of 250) (inc. VAT)

KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

47Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Depth

7.6mm

Height

14mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE