Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RC combination 100nF 220 Ohm 630VDC/250V

RS Stock No.: 285-8650Brand: KEMETManufacturers Part No.: PMR209MC6100M220R30Distrelec Article No.: 16563332
View all in RC Network Capacitors

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250V dc

Package/Case

Bulk

Mounting Type

Through Hole

Capacitance Tolerance

±20%

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 28.30

AED 28.30 Each (ex VAT)

AED 29.71

AED 29.71 Each (inc. VAT)

RC combination 100nF 220 Ohm 630VDC/250V

AED 28.30

AED 28.30 Each (ex VAT)

AED 29.71

AED 29.71 Each (inc. VAT)

RC combination 100nF 220 Ohm 630VDC/250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250V dc

Package/Case

Bulk

Mounting Type

Through Hole

Capacitance Tolerance

±20%

Country of Origin

Sweden