KEMET RC Capacitor 100nF 470Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

Technical Document
Specifications
Brand
KEMETSeries
PMR209
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
470Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 11.3 x 16.5mm
Depth
11.3mm
Height
16.5mm
Length
24mm
Operating Temperature Range
-40 °C → +85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
AED 41.25
AED 8.25 Each (In a Pack of 5) (ex VAT)
AED 43.31
AED 8.662 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 41.25
AED 8.25 Each (In a Pack of 5) (ex VAT)
AED 43.31
AED 8.662 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.25 | AED 41.25 |
25 - 45 | AED 7.90 | AED 39.50 |
50 - 95 | AED 7.50 | AED 37.50 |
100+ | AED 7.05 | AED 35.25 |
Technical Document
Specifications
Brand
KEMETSeries
PMR209
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
470Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 11.3 x 16.5mm
Depth
11.3mm
Height
16.5mm
Length
24mm
Operating Temperature Range
-40 °C → +85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE