Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET RC Capacitor 470nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

RS Stock No.: 206-7869Brand: KEMETManufacturers Part No.: PMR209ME6470M100R30Distrelec Article No.: 16563415
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

470nF

Voltage

250 V ac, 630V dc

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

30.5 x 15.3 x 22mm

Height

22mm

Depth

15.3mm

Length

30.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

You may be interested in
CR23 PCB mount,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
HDR23 leaded,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 51.75

AED 10.35 Each (In a Pack of 5) (ex VAT)

AED 54.34

AED 10.868 Each (In a Pack of 5) (inc. VAT)

KEMET RC Capacitor 470nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Select packaging type

AED 51.75

AED 10.35 Each (In a Pack of 5) (ex VAT)

AED 54.34

AED 10.868 Each (In a Pack of 5) (inc. VAT)

KEMET RC Capacitor 470nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 10.35AED 51.75
25 - 45AED 9.95AED 49.75
50 - 95AED 9.45AED 47.25
100+AED 8.95AED 44.75
You may be interested in
CR23 PCB mount,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
HDR23 leaded,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Series

PMR209

Capacitance

470nF

Voltage

250 V ac, 630V dc

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

30.5 x 15.3 x 22mm

Height

22mm

Depth

15.3mm

Length

30.5mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

You may be interested in
CR23 PCB mount,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
HDR23 leaded,470nF 100R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)