KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V dc Through Hole PMZ Series

Technical Document
Specifications
Brand
KEMETSeries
PMZ
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
100Ω
Dielectric
Metallised Paper
Mounting Type
Through Hole
Number of Elements
2
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
26 x 9 x 18.5mm
Depth
9mm
Height
18.5mm
Length
26mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Distrelec Product Id
30401020
Country of Origin
Bulgaria
Product details
PMZ Series
R-C contact suppressors comprising a series-connected resistor and capacitor
May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Suitable for AC & DC use
Self-healing construction and self-extinguishing case
385-360 incorporates an insulated mounting tab
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
AED 135.25
AED 27.05 Each (In a Pack of 5) (ex VAT)
AED 142.01
AED 28.402 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 135.25
AED 27.05 Each (In a Pack of 5) (ex VAT)
AED 142.01
AED 28.402 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 27.05 | AED 135.25 |
25 - 45 | AED 25.15 | AED 125.75 |
50 - 95 | AED 23.55 | AED 117.75 |
100+ | AED 21.90 | AED 109.50 |
Technical Document
Specifications
Brand
KEMETSeries
PMZ
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
100Ω
Dielectric
Metallised Paper
Mounting Type
Through Hole
Number of Elements
2
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
26 x 9 x 18.5mm
Depth
9mm
Height
18.5mm
Length
26mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Distrelec Product Id
30401020
Country of Origin
Bulgaria
Product details
PMZ Series
R-C contact suppressors comprising a series-connected resistor and capacitor
May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Suitable for AC & DC use
Self-healing construction and self-extinguishing case
385-360 incorporates an insulated mounting tab
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.