Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 100pF

RS Stock No.: 135-3522Brand: KEMETManufacturers Part No.: R76UI01004040J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100pF

Voltage

2kV dc

Tolerance

±5%

Series

R76

Lead Pitch

15mm

Length

18mm

Depth

4mm

Lead Length

30mm

Height

10mm

Dimensions

18 x 4 x 10mm

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Lead Diameter

0.8mm

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.26

AED 2.626 Each (In a Pack of 10) (ex VAT)

AED 27.57

AED 2.757 Each (In a Pack of 10) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 100pF

AED 26.26

AED 2.626 Each (In a Pack of 10) (ex VAT)

AED 27.57

AED 2.757 Each (In a Pack of 10) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 100pF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 70AED 2.626AED 26.26
80 - 370AED 2.112AED 21.12
380 - 740AED 1.648AED 16.48
750+AED 1.442AED 14.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100pF

Voltage

2kV dc

Tolerance

±5%

Series

R76

Lead Pitch

15mm

Length

18mm

Depth

4mm

Lead Length

30mm

Height

10mm

Dimensions

18 x 4 x 10mm

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Lead Diameter

0.8mm

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more