Technical Document
Specifications
Brand
KEMETCapacitance
10nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
R82
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5 % @ 100 kHz
Country of Origin
Indonesia
AED 1,442.00
AED 0.36 Each (In a Bag of 4000) (ex VAT)
AED 1,514.10
AED 0.378 Each (In a Bag of 4000) (inc. VAT)
4000
AED 1,442.00
AED 0.36 Each (In a Bag of 4000) (ex VAT)
AED 1,514.10
AED 0.378 Each (In a Bag of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
4000 - 8000 | AED 0.36 | AED 1,442.00 |
12000+ | AED 0.309 | AED 1,236.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
10nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
R82
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5 % @ 100 kHz
Country of Origin
Indonesia