Technical Document
Specifications
Brand
KEMETInductance
11 mH
Series
SCF
Test Frequency
10 kHz
DC Resistance
39mΩ
Maximum Current
5 A
Dimensions
25 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
15mm
Depth
12mm
Minimum Operating Temperature
-25°C
Height
15mm
Country of Origin
Vietnam
Product details
Kemet SCF Series Compact High Inductance Common Mode Chokes
Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
High inductances of up to 50 mH
Rated currents up to 15 A
DC resistances as low as 5 Ω
AED 1,184.40
AED 29.61 Each (In a Box of 40) (ex VAT)
AED 1,243.62
AED 31.09 Each (In a Box of 40) (inc. VAT)
40
AED 1,184.40
AED 29.61 Each (In a Box of 40) (ex VAT)
AED 1,243.62
AED 31.09 Each (In a Box of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
40 - 40 | AED 29.61 | AED 1,184.40 |
80 - 120 | AED 28.14 | AED 1,125.60 |
160 - 240 | AED 27.878 | AED 1,115.10 |
280 - 480 | AED 27.615 | AED 1,104.60 |
520+ | AED 27.405 | AED 1,096.20 |
Technical Document
Specifications
Brand
KEMETInductance
11 mH
Series
SCF
Test Frequency
10 kHz
DC Resistance
39mΩ
Maximum Current
5 A
Dimensions
25 x 15.5mm
Operating Temperature Range
-25°C → +120°C
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
15mm
Depth
12mm
Minimum Operating Temperature
-25°C
Height
15mm
Country of Origin
Vietnam
Product details
Kemet SCF Series Compact High Inductance Common Mode Chokes
Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
High inductances of up to 50 mH
Rated currents up to 15 A
DC resistances as low as 5 Ω