KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 100nF, Surface Mount

Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
30 V ac, 50V dc
Mounting Type
Surface Mount
Tolerance
±5%
Series
SMC
Length
5.7mm
Depth
5mm
Height
4mm
Dimensions
5.7 x 5 x 4mm
Dielectric
Metallised Polyphenylene Sulphide
Maximum Operating Temperature
+125°C
Package/Case
2220 (5650M)
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Italy
AED 22,601.25
AED 10.762 Each (On a Reel of 2100) (ex VAT)
AED 23,731.31
AED 11.30 Each (On a Reel of 2100) (inc. VAT)
2100
AED 22,601.25
AED 10.762 Each (On a Reel of 2100) (ex VAT)
AED 23,731.31
AED 11.30 Each (On a Reel of 2100) (inc. VAT)
2100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
30 V ac, 50V dc
Mounting Type
Surface Mount
Tolerance
±5%
Series
SMC
Length
5.7mm
Depth
5mm
Height
4mm
Dimensions
5.7 x 5 x 4mm
Dielectric
Metallised Polyphenylene Sulphide
Maximum Operating Temperature
+125°C
Package/Case
2220 (5650M)
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Italy