Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 21.5 mH 2 A Common Mode Choke 0.177Ω

RS Stock No.: 183-6525Brand: KEMETManufacturers Part No.: SSRH24NHS-20215
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

21.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.177Ω

Maximum Current

2 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 560.70

AED 9.345 Each (In a Tray of 60) (ex VAT)

AED 588.74

AED 9.812 Each (In a Tray of 60) (inc. VAT)

KEMET 21.5 mH 2 A Common Mode Choke 0.177Ω

AED 560.70

AED 9.345 Each (In a Tray of 60) (ex VAT)

AED 588.74

AED 9.812 Each (In a Tray of 60) (inc. VAT)

KEMET 21.5 mH 2 A Common Mode Choke 0.177Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

21.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.177Ω

Maximum Current

2 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Country of Origin

Vietnam